+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36924

Wrench: ring; for impact,single sided,impact; 24mm; L: 162mm; HD

Manufacturer: PROLINE

Manufacturer part number:
36924
TME Symbol:
PRE-36924

Specification

Manufacturer
PROLINE
Type of wrench
ring
Kind of wrench
for impact, impact, single sided
Spanner size
24mm
Length
162mm
Material
Chrom-molybdenum steel
Manufacturer series
HD
Key features
  • forged
  • phosphated
Gross weight270 g
EAN code5903755369246
See other products in this category: Wrenches and Combination Wrenches PROLINE,
See other products from this series.:
*
36924
0 in TME stock
Net price for quantities from 1 pcs - 12.37 USDGross price for quantities from 1 pcs - 12.37 USD
Net price for quantities from 3 pcs - 11.48 USDGross price for quantities from 3 pcs - 11.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.