+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36927

Wrench: ring; for impact,single sided,impact; 27mm; L: 178mm; HD

Manufacturer: PROLINE

Manufacturer part number:
36927
TME Symbol:
PRE-36927

Specification

Manufacturer
PROLINE
Type of wrench
ring
Kind of wrench
for impact, impact, single sided
Spanner size
27mm
Length
178mm
Material
Chrom-molybdenum steel
Manufacturer series
HD
Conform to the norm
DIN 7444
Key features
  • forged
  • phosphated
Gross weight370 g
EAN code5903755369277
See other products in this category: Wrenches and Combination Wrenches PROLINE,
See other products from this series.:
*
36927
0 in TME stock
Net price for quantities from 1 pcs - 13.02 USDGross price for quantities from 1 pcs - 13.02 USD
Net price for quantities from 3 pcs - 12.09 USDGross price for quantities from 3 pcs - 12.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.