+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36941

Wrench: ring; for impact,single sided,impact; 41mm; L: 230mm; HD

Manufacturer: PROLINE

Manufacturer part number:
36941
TME Symbol:
PRE-36941

Specification

Manufacturer
PROLINE
Type of wrench
ring
Kind of wrench
for impact, impact, single sided
Spanner size
41mm
Length
0.23m
Material
Chrom-molybdenum steel
Manufacturer series
HD
Conform to the norm
DIN 7444
Key features
  • forged
  • phosphated
Gross weight785 g
EAN code5903755369413
See other products in this category: Wrenches and Combination Wrenches PROLINE,
See other products from this series.:
*
36941
0 in TME stock
Net price for quantities from 1 pcs - 34.57 USDGross price for quantities from 1 pcs - 34.57 USD
Net price for quantities from 3 pcs - 32.10 USDGross price for quantities from 3 pcs - 32.10 USD
No. of pieces (Multiplicity: 1)