+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36960

Wrench: ring; for impact,single sided,impact; 60mm; L: 280mm; HD


Manufacturer: PROLINE

Manufacturer part number:
36960
TME Symbol:
PRE-36960

Specification

Manufacturer
PROLINE
Type of wrench
ring
Kind of wrench
for impact, impact, single sided
Spanner size
60mm
Length
0.28m
Material
Chrom-molybdenum steel
Manufacturer series
HD
Conform to the norm
DIN 7444
Key features
  • forged
  • phosphated
Gross weight1.73333 kg
EAN code5903755369604
See other products in this category: Wrenches and Combination Wrenches PROLINE,
See other products from this series.:
*
36960
0 in TME stock
Net price for quantities from 1 pcs - 82.15 USDGross price for quantities from 1 pcs - 82.15 USD
Net price for quantities from 4 pcs - 76.28 USDGross price for quantities from 4 pcs - 76.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.