+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

38020

Pencil; masonary; 240mm; building

Manufacturer: PROLINE

Manufacturer part number:
38020
TME Symbol:
PRE-38020

Specification

Manufacturer
PROLINE
Type of tool
pencil
Version
masonary
Length
240mm
Tools application
building
Gross weight14.31 g
EAN code5903755380203
See other products in this category: Repair and Construction Tools PROLINE,
*
38020
17 in TME stock
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 10 pcs - 1.24 USDGross price for quantities from 10 pcs - 1.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.