+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

41204

Trash bags; polyetylene LD; red; 120l; 10pcs.


Manufacturer: PROLINE

Manufacturer part number:
41204
TME Symbol:
PRE-41204

Specification

Manufacturer
PROLINE
Type of storage accessories
trash bags
Material
polyetylene LD
Colour
red
Capacity
120l
Quantity in set/package
10pcs.
Gross weight381.47 g
EAN code5903755412041
See other products in this category: Packing PROLINE,
*
41204
16 in TME stock
Net price for quantities from 1 rol - 2.48 USDGross price for quantities from 1 rol - 2.48 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 8 rol