+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42501

Lubricator; Tank capacity: 120ml; manual

Manufacturer: PROLINE

Manufacturer part number:
42501
TME Symbol:
PRE-42501

Specification

Manufacturer
PROLINE
Type of tool
lubricator
Tank capacity
120ml
Version
manual
Gross weight667.9 g
EAN code5903755425010
See other products in this category: General Purpose Tools - Others PROLINE,
*
42501
10 in TME stock
Net price for quantities from 1 pcs - 16.59 USDGross price for quantities from 1 pcs - 16.59 USD
Net price for quantities from 5 pcs - 15.40 USDGross price for quantities from 5 pcs - 15.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.