+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

46882

Wrench; for oil filter; 60÷73mm


Manufacturer: PROLINE

Manufacturer part number:
46882
TME Symbol:
PRE-46882

Specification

Manufacturer
PROLINE
Type of tool
wrench
Kind of wrench
for oil filter
Grip capacity
60...73mm
Gross weight335.54 g
EAN code5903755468826
See other products in this category: Wrenches - Others PROLINE,
*
46882
1 in TME stock
Net price for quantities from 1 pcs - 7.80 USDGross price for quantities from 1 pcs - 7.80 USD
Net price for quantities from 3 pcs - 7.24 USDGross price for quantities from 3 pcs - 7.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.