+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

46884

Wrench; for oil filter; 85÷95mm


Manufacturer: PROLINE

Manufacturer part number:
46884
TME Symbol:
PRE-46884

Specification

Manufacturer
PROLINE
Type of tool
wrench
Kind of wrench
for oil filter
Grip capacity
85...95mm
Gross weight356.9 g
EAN code5903755468840
See other products in this category: Wrenches - Others PROLINE,
*
46884
3 in TME stock
Net price for quantities from 1 pcs - 7.29 USDGross price for quantities from 1 pcs - 7.29 USD
Net price for quantities from 3 pcs - 7.05 USDGross price for quantities from 3 pcs - 7.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts