+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

46885

Wrench; for oil filter; 95÷111mm


Manufacturer: PROLINE

Manufacturer part number:
46885
TME Symbol:
PRE-46885

Specification

Manufacturer
PROLINE
Type of tool
wrench
Kind of wrench
for oil filter
Grip capacity
95...111mm
Gross weight369.8 g
EAN code5903755468857
See other products in this category: Wrenches - Others PROLINE,
*
46885
5 in TME stock
Net price for quantities from 1 pcs - 7.67 USDGross price for quantities from 1 pcs - 7.67 USD
Net price for quantities from 3 pcs - 6.92 USDGross price for quantities from 3 pcs - 6.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts