+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

46913

Jack stand; 3000kg; Hmin: 280mm; Hmax: 420mm; 2pcs.


Manufacturer: PROLINE

Manufacturer part number:
46913
TME Symbol:
PRE-46913

Specification

Manufacturer
PROLINE
Type of tool
jack stand
Force
3000kg
Min. height
280mm
Maximum height
420mm
Quantity in set/package
2pcs.
Gross weight7.1453 kg
EAN code5903755469137
See other products in this category: Hydraulic Floor Jacks PROLINE,
*
46913
1 in TME stock
Net price for quantities from 1 set - 51.47 USDGross price for quantities from 1 set - 51.47 USD
Net price for quantities from 5 set - 46.49 USDGross price for quantities from 5 set - 46.49 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts