+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

48403

Wrench: hex key; HEX 3mm; Overall len: 92mm; Chrom-vanadium steel


Manufacturer: PROLINE

Manufacturer part number:
48403
TME Symbol:
PRE-48403

Specification

Manufacturer
PROLINE
Type of wrench
hex key
Spanner size
HEX 3mm
Overall length
92mm
Material
Chrom-vanadium steel
Version
long
Gross weight9.67 g
EAN code5903755484031
See other products in this category: Hex and Torx keys PROLINE,
*
48403
0 in TME stock
Net price for quantities from 1 pcs - 0.39 USDGross price for quantities from 1 pcs - 0.39 USD
Net price for quantities from 3 pcs - 0.36 USDGross price for quantities from 3 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.