+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

48404

Wrench: hex key; HEX 4mm; Overall len: 102mm; long

Manufacturer: PROLINE

Manufacturer part number:
48404
TME Symbol:
PRE-48404

Specification

Manufacturer
PROLINE
Type of wrench
hex key
Spanner size
HEX 4mm
Overall length
102mm
Material
Chrom-vanadium steel
Version
long
Gross weight14.4 g
EAN code5903755484048
See other products in this category: Hex and Torx keys PROLINE,
*
48404
7 in TME stock
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 3 pcs - 0.56 USDGross price for quantities from 3 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.