+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

48406

Wrench: hex key; HEX 6mm; Overall len: 134mm; long


Manufacturer: PROLINE

Manufacturer part number:
48406
TME Symbol:
PRE-48406

Specification

Manufacturer
PROLINE
Type of wrench
hex key
Spanner size
HEX 6mm
Overall length
134mm
Material
Chrom-vanadium steel
Version
long
Gross weight42 g
EAN code5903755484062
See other products in this category: Hex and Torx keys PROLINE,
*
48406
0 in TME stock
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 3 pcs - 0.89 USDGross price for quantities from 3 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.