+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

48409

Wrench: hex key; HEX 9mm; Overall len: 160mm; long


Manufacturer: PROLINE

Manufacturer part number:
48409
TME Symbol:
PRE-48409

Specification

Manufacturer
PROLINE
Type of wrench
hex key
Spanner size
HEX 9mm
Overall length
160mm
Material
Chrom-vanadium steel
Version
long
Gross weight111.04 g
EAN code5903755484093
See other products in this category: Hex and Torx keys PROLINE,
*
48409
0 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 3 pcs - 1.40 USDGross price for quantities from 3 pcs - 1.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.