+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

48452

Wrench: hex key; HEX 12mm; Overall len: 125mm


Manufacturer: PROLINE

Manufacturer part number:
48452
TME Symbol:
PRE-48452

Specification

Manufacturer
PROLINE
Type of wrench
hex key
Spanner size
HEX 12mm
Overall length
125mm
Material
Chrom-vanadium steel
Gross weight175 g
EAN code5903755484529
See other products in this category: Hex and Torx keys PROLINE,
*
48452
0 in TME stock
Net price for quantities from 1 pcs - 2.22 USDGross price for quantities from 1 pcs - 2.22 USD
Net price for quantities from 3 pcs - 2.06 USDGross price for quantities from 3 pcs - 2.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.