+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

48459

Wrench: hex key; HEX 19mm; Overall len: 180mm


Manufacturer: PROLINE

Manufacturer part number:
48459
TME Symbol:
PRE-48459

Specification

Manufacturer
PROLINE
Type of wrench
hex key
Spanner size
HEX 19mm
Overall length
180mm
Material
Chrom-vanadium steel
Gross weight638.89 g
EAN code5903755484598
See other products in this category: Hex and Torx keys PROLINE,
*
48459
0 in TME stock
Net price for quantities from 1 pcs - 8.48 USDGross price for quantities from 1 pcs - 8.48 USD
Net price for quantities from 3 pcs - 7.87 USDGross price for quantities from 3 pcs - 7.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.