+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

48464

Wrench: hex key; HEX 5mm; Overall len: 165mm; long


Manufacturer: PROLINE

Manufacturer part number:
48464
TME Symbol:
PRE-48464

Specification

Manufacturer
PROLINE
Type of wrench
hex key
Spanner size
HEX 5mm
Overall length
165mm
Material
Chrom-vanadium steel
Version
long
Gross weight30 g
EAN code5903755484642
See other products in this category: Hex and Torx keys PROLINE,
*
48464
0 in TME stock
Net price for quantities from 1 pcs - 0.60 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 3 pcs - 0.56 USDGross price for quantities from 3 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.