+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

48486

Wrench: hex key; spherical; HEX 3mm; Overall len: 129mm; long


Manufacturer: PROLINE

Manufacturer part number:
48486
TME Symbol:
PRE-48486

Specification

Manufacturer
PROLINE
Type of wrench
hex key
Kind of wrench
spherical
Spanner size
HEX 3mm
Overall length
129mm
Material
Chrom-vanadium steel
Version
long
Gross weight19.76 g
EAN code5903755484864
See other products in this category: Hex and Torx keys PROLINE,
*
48486
0 in TME stock
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 3 pcs - 0.48 USDGross price for quantities from 3 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.