+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

48496

Wrench: hex key; spherical; HEX 17mm; Overall len: 340mm; long


Manufacturer: PROLINE

Manufacturer part number:
48496
TME Symbol:
PRE-48496

Specification

Manufacturer
PROLINE
Type of wrench
hex key
Kind of wrench
spherical
Spanner size
HEX 17mm
Overall length
340mm
Material
Chrom-vanadium steel
Version
long
Gross weight858.75 g
EAN code5903755484963
See other products in this category: Hex and Torx keys PROLINE,
*
48496
0 in TME stock
Net price for quantities from 1 pcs - 9.67 USDGross price for quantities from 1 pcs - 9.67 USD
Net price for quantities from 3 pcs - 8.98 USDGross price for quantities from 3 pcs - 8.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.