+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

48504

Wrench: Torx®; TX25; Overall len: 65mm; Chrom-vanadium steel


Manufacturer: PROLINE

Manufacturer part number:
48504
TME Symbol:
PRE-48504

Specification

Manufacturer
PROLINE
Type of wrench
Torx®
Spanner size
TX25
Overall length
65mm
Material
Chrom-vanadium steel
Gross weight11.78 g
EAN code5903755485045
See other products in this category: Hex and Torx keys PROLINE,
*
48504
200 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 50 pcs - 0.50 USDGross price for quantities from 50 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 200 pcs