+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

48507

Wrench: Torx®; TX40; Overall len: 90mm; Chrom-vanadium steel


Manufacturer: PROLINE

Manufacturer part number:
48507
TME Symbol:
PRE-48507

Specification

Manufacturer
PROLINE
Type of wrench
Torx®
Spanner size
TX40
Overall length
90mm
Material
Chrom-vanadium steel
Gross weight38.65 g
EAN code5903755485076
See other products in this category: Hex and Torx keys PROLINE,
*
48507
0 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 3 pcs - 0.65 USDGross price for quantities from 3 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.