+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

48513

Wrench: Torx®; TX20; Overall len: 110mm; Chrom-vanadium steel

Manufacturer: PROLINE

Manufacturer part number:
48513
TME Symbol:
PRE-48513

Specification

Manufacturer
PROLINE
Type of wrench
Torx®
Spanner size
TX20
Overall length
110mm
Material
Chrom-vanadium steel
Version
long
Gross weight12.48 g
EAN code5903755485137
See other products in this category: Hex and Torx keys PROLINE,
*
48513
0 in TME stock
Net price for quantities from 1 pcs - 0.58 USDGross price for quantities from 1 pcs - 0.58 USD
Net price for quantities from 3 pcs - 0.54 USDGross price for quantities from 3 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)