+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

48520

Wrench: hex key; HEX 2.5mm; S2 steel; Kind of handle: T


Manufacturer: PROLINE

Manufacturer part number:
48520
TME Symbol:
PRE-48520

Specification

Manufacturer
PROLINE
Type of wrench
hex key
Spanner size
HEX 2.5mm
Material
S2 steel
Kind of handle
T
Gross weight65.97 g
EAN code5903755485205
See other products in this category: Hex and Torx keys PROLINE,
*
48520
0 in TME stock
Net price for quantities from 1 pcs - 2.32 USDGross price for quantities from 1 pcs - 2.32 USD
Net price for quantities from 3 pcs - 2.16 USDGross price for quantities from 3 pcs - 2.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.