+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55306

Staples; Width: 11.3mm; L: 6mm; 1000pcs.


Manufacturer: PROLINE

Manufacturer part number:
55306
TME Symbol:
PRE-55306

Specification

Manufacturer
PROLINE
Type of tool accessories
staples
Width
11.3mm
Length
6mm
Kind of package
blister
Quantity in set/package
1000pcs.
Related items
PRE-55008, PRE-55014, PRE-55024, PRE-55028
Gross weight64.2 g
EAN code5903755553065
See other products in this category: General Purpose Tools - Others PROLINE,
*
55306
7 in TME stock
Net price for quantities from 1 pcg - 1.47 USDGross price for quantities from 1 pcg - 1.47 USD
Net price for quantities from 5 pcg - 1.37 USDGross price for quantities from 5 pcg - 1.37 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.