+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55308

Staples; Width: 11.3mm; L: 8mm; 1000pcs.


Manufacturer: PROLINE

Manufacturer part number:
55308
TME Symbol:
PRE-55308

Specification

Manufacturer
PROLINE
Type of tool accessories
staples
Width
11.3mm
Length
8mm
Kind of package
blister
Quantity in set/package
1000pcs.
Related items
PRE-55008, PRE-55014, PRE-55024, PRE-55028
Gross weight74.86 g
EAN code5903755553089
See other products in this category: General Purpose Tools - Others PROLINE,
*
55308
2 in TME stock
Net price for quantities from 1 pcg - 1.56 USDGross price for quantities from 1 pcg - 1.56 USD
Net price for quantities from 5 pcg - 1.45 USDGross price for quantities from 5 pcg - 1.45 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.