+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55314

Staples; Width: 11.3mm; L: 14mm; 1000pcs.

Manufacturer: PROLINE

Manufacturer part number:
55314
TME Symbol:
PRE-55314

Specification

Manufacturer
PROLINE
Type of tool accessories
staples
Width
11.3mm
Length
14mm
Kind of package
blister
Quantity in set/package
1000pcs.
Related items
PRE-55008, PRE-55014, PRE-55024, PRE-55028
Gross weight105.4 g
EAN code5903755553140
See other products in this category: General Purpose Tools - Others PROLINE,
*
55314
48 in TME stock
Net price for quantities from 1 pcg - 2.04 USDGross price for quantities from 1 pcg - 2.04 USD
Net price for quantities from 5 pcg - 1.98 USDGross price for quantities from 5 pcg - 1.98 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts