+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58194

Wrench-set; 6-angles,socket spanner; 94pcs.


Manufacturer: PROLINE

Manufacturer part number:
58194
TME Symbol:
PRE-58194

Specification

Manufacturer
PROLINE
Type of tool
wrench - set
Kind of wrench
6-angles, socket spanner
Kind of package
case
Quantity in set/package
94pcs.
Kit contents
  • 1/4" extension shaft, 50mm long
  • 1/4" extension shaft, 100mm long
  • 1/4" extension shaft, 150mm long
  • extender 1/2", 125mm long
  • extender 1/2", 250mm long
  • rattle 1/2"
  • rattle 1/4"
  • screwdriver bits
Gross weight6.4381 kg
See other products in this category: Wrenches Sets PROLINE,
*
58194
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 58.61 USDGross price for quantities from 1 set - 58.61 USD
Net price for quantities from 3 set - 54.79 USDGross price for quantities from 3 set - 54.79 USD