+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58216

Wrench-set; 6-angles,socket spanner; 216pcs.

Manufacturer: PROLINE

Manufacturer part number:
58216
TME Symbol:
PRE-58216

Specification

Manufacturer
PROLINE
Type of tool
wrench - set
Kind of wrench
6-angles, socket spanner
Kind of package
case
Quantity in set/package
216pcs.
Kit contents
  • 1/4" extension shaft, 50mm long
  • 1/4" extension shaft, 100mm long
  • 3/8" extension shaft, 125mm long
  • 6-angles sockets
  • combination spanners
  • extender 1/2", 125mm long
  • extender 1/2", 250mm long
  • rattle 1/2"
  • rattle 1/4"
  • rattle 3/8"
Gross weight11.1787 kg
See other products in this category: Wrenches Sets PROLINE,
*
58216
2 in TME stock
Net price for quantities from 1 set - 132.24 USDGross price for quantities from 1 set - 132.24 USD
Net price for quantities from 3 set - 122.79 USDGross price for quantities from 3 set - 122.79 USD
No. of complete sets (Multiplicity: 1)