+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36512

Wrench: socket spanner-set; box,bent; Chrom-vanadium steel

Manufacturer: PROLINE

Manufacturer part number:
36512
TME Symbol:
PRE-58779

Specification

Manufacturer
PROLINE
Type of wrench
socket spanner - set
Kind of wrench
bent, box
Material
Chrom-vanadium steel
Blade hardness
about 47 HRC
Quantity in set/package
12pcs.
Kit contents
combination wrenches bent
Conform to the norm
DIN 838
Spanner size
  • 6mm
  • 7mm
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
  • 20mm
  • 21mm
  • 22mm
  • 23mm
  • 24mm
  • 25mm
  • 27mm
  • 28mm
  • 30mm
  • 32mm
Gross weight3.8906 kg
EAN code5903755365125
See other products in this category: Wrenches Sets PROLINE,
*
36512
1 in TME stock
Net price for quantities from 1 set - 58.18 USDGross price for quantities from 1 set - 58.18 USD
Net price for quantities from 3 set - 54.02 USDGross price for quantities from 3 set - 54.02 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.