+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58794

Wrench-set; 6-angles,socket spanner; 1/2",1/4"; 94pcs.

Manufacturer: PROLINE

Manufacturer part number:
58794
TME Symbol:
PRE-58794

Specification

Manufacturer
PROLINE
Type of tool
wrench - set
Kind of wrench
6-angles, socket spanner
Kind of package
case
Holder socket size - inch
1/2", 1/4"
Quantity in set/package
94pcs.
Kit contents
  • 6-angles sockets 1/2"
  • 6-angles sockets 1/4"
  • adapter
  • extender 50mm
  • extension 100mm
  • rattle 1/2"
  • rattle 1/4"
  • screwdriver bits
Gross weight6.2606 kg
EAN code5903755587947
See other products in this category: Wrenches Sets PROLINE,
*
58794
7 in TME stock
Net price for quantities from 1 set - 78.54 USDGross price for quantities from 1 set - 78.54 USD
Net price for quantities from 4 set - 72.65 USDGross price for quantities from 4 set - 72.65 USD
No. of complete sets (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 2 set