+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61659

Pliers; for breaking tiles; 200mm


Manufacturer: PROLINE

Manufacturer part number:
61659
TME Symbol:
PRE-61659

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
for breaking tiles
Pliers length
200mm
Oblique pliers/knives features
ergonomic two-component handles
Gross weight348.33 g
EAN code5903755616593
See other products in this category: Special Pliers PROLINE,
*
61659
0 in TME stock
Net price for quantities from 1 pcs - 6.57 USDGross price for quantities from 1 pcs - 6.57 USD
Net price for quantities from 3 pcs - 6.10 USDGross price for quantities from 3 pcs - 6.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.