+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61867

Masonry string; with handle; L: 50m; polypropylene; Ø: 1.5mm


Manufacturer: PROLINE

Manufacturer part number:
61867
TME Symbol:
PRE-61867

Specification

Manufacturer
PROLINE
Type of tool
masonry string
Version
with handle
Length
50m
Material
polypropylene
Diameter
1.5mm
Colour
yellow
Gross weight127 g
EAN code5903755618672
See other products in this category: Repair and Construction Tools PROLINE,
*
61867
0 in TME stock
Net price for quantities from 1 pcs - 1.72 USDGross price for quantities from 1 pcs - 1.72 USD
Net price for quantities from 3 pcs - 1.66 USDGross price for quantities from 3 pcs - 1.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.