+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64391

Saw; manual; wood; 10teeth/inch; 450mm


Manufacturer: PROLINE

Manufacturer part number:
64391
TME Symbol:
PRE-64391

Specification

Manufacturer
PROLINE
Type of tool
saw
Version
manual
Tools application
wood
Balde teeth density
10teeth/inch
Length
0.45m
Gross weight551.4 g
EAN code5903755643919
See other products in this category: Saw and Hack Saw PROLINE,
*
64391
1 in TME stock
Net price for quantities from 1 pcs - 8.59 USDGross price for quantities from 1 pcs - 8.59 USD
Net price for quantities from 3 pcs - 7.76 USDGross price for quantities from 3 pcs - 7.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts