+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64392

Saw; manual; wood; 10teeth/inch; 500mm


Manufacturer: PROLINE

Manufacturer part number:
64392
TME Symbol:
PRE-64392

Specification

Manufacturer
PROLINE
Type of tool
saw
Version
manual
Tools application
wood
Balde teeth density
10teeth/inch
Length
0.5m
Gross weight547.9 g
EAN code5903755643926
See other products in this category: Saw and Hack Saw PROLINE,
*
64392
1 in TME stock
Net price for quantities from 1 pcs - 9.50 USDGross price for quantities from 1 pcs - 9.50 USD
Net price for quantities from 3 pcs - 9.19 USDGross price for quantities from 3 pcs - 9.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts