+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66800

Wrench: torque; 300mm; 5÷25Nm; 1/4"; HD

Manufacturer: PROLINE

Manufacturer part number:
66800
TME Symbol:
PRE-66800

Specification

Manufacturer
PROLINE
Type of wrench
torque
Overall length
300mm
Torque
5...25Nm
Holder socket size - inch
1/4"
Conform to the norm
ISO 17025
Manufacturer series
HD
Key features
bicomponent antislip ergonomic handle ensures comfortable grip on the tool
Gross weight1.2437 kg
EAN code5903755668004
See other products in this category: Torque Wrenches PROLINE,
See other products from this series.:
*
66800
1 in TME stock
Net price for quantities from 1 pcs - 90.21 USDGross price for quantities from 1 pcs - 90.21 USD
Net price for quantities from 3 pcs - 83.77 USDGross price for quantities from 3 pcs - 83.77 USD
No. of pieces (Multiplicity: 1)