+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66803

Wrench: torque; 481mm; 40÷200Nm; 1/2"; PROLINE HD

Manufacturer: PROLINE

Manufacturer part number:
66803
TME Symbol:
PRE-66803

Specification

Manufacturer
PROLINE
Type of wrench
torque
Overall length
481mm
Torque
40...200Nm
Holder socket size - inch
1/2"
Manufacturer series
PROLINE HD
Gross weight2.0918 kg
EAN code5903755668035
See other products in this category: Torque Wrenches PROLINE,
See other products from this series.:
*
66803
1 in TME stock
Net price for quantities from 1 pcs - 91.40 USDGross price for quantities from 1 pcs - 91.40 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts