+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66804

Wrench: torque; 584mm; 60÷340Nm; 1/2"; PROLINE HD

Manufacturer: PROLINE

Manufacturer part number:
66804
TME Symbol:
PRE-66804

Specification

Manufacturer
PROLINE
Type of wrench
torque
Overall length
584mm
Torque
60...340Nm
Holder socket size - inch
1/2"
Manufacturer series
PROLINE HD
Gross weight2.8785 kg
EAN code5903755668042
See other products in this category: Torque Wrenches PROLINE,
See other products from this series.:
*
66804
1 in TME stock
Net price for quantities from 1 pcs - 141.86 USDGross price for quantities from 1 pcs - 141.86 USD
Net price for quantities from 4 pcs - 131.72 USDGross price for quantities from 4 pcs - 131.72 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 4 pcs