+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

73653

Drill bit; for concrete; Ø: 16mm; L: 210mm; SDS-Plus®; three-flute


Manufacturer: PROLINE

Manufacturer part number:
73653
TME Symbol:
PRE-73653

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
16mm
Length
210mm
Kind of holder
SDS-Plus®
Version
three-flute
Blade material
cemented carbide
Tools application
  • brick type materials
  • reinforced concrete
  • stone
Gross weight170 g
EAN code5903755736536
See other products in this category: Drills for Concrete PROLINE,
*
73653
0 in TME stock
Net price for quantities from 1 pcs - 7.00 USDGross price for quantities from 1 pcs - 7.00 USD
Net price for quantities from 3 pcs - 6.75 USDGross price for quantities from 3 pcs - 6.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.