+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79080K

Drill bit; for metal; Ø: 8mm; high speed steel; blister


Manufacturer: PROLINE

Manufacturer part number:
79080K
TME Symbol:
PRE-79080K

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Tools application
metal
Drill diameter
8mm
Material
high speed steel
Drill features
grind blade
Kind of package
blister
Gross weight40.5 g
EAN code5903755153715
See other products in this category: Drills for Metal PROLINE,
*
79080K
38 in TME stock
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 3 pcs - 1.48 USDGross price for quantities from 3 pcs - 1.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs