+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86232

Grinding wheel; 125mm; angular contact,with rasp


Manufacturer: PROLINE

Manufacturer part number:
86232
TME Symbol:
PRE-86232

Specification

Manufacturer
PROLINE
Type of power tool accessories
grinding wheel
Saw diameter
125mm
Version
angular contact, with rasp
Gross weight321.4 g
EAN code5903755862327

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PROLINE,
*
86232
2 in TME stock
Net price for quantities from 1 pcs - 22.36 USDGross price for quantities from 1 pcs - 22.36 USD
Net price for quantities from 3 pcs - 20.33 USDGross price for quantities from 3 pcs - 20.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts