+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86237

Cutting wheel; Ø: 230mm; with rasp; 22.3mm


Manufacturer: PROLINE

Manufacturer part number:
86237
TME Symbol:
PRE-86237

Specification

Manufacturer
PROLINE
Type of power tool accessories
cutting wheel
Saw diameter
230mm
Version
with rasp
Holder socket size - mm
22.3mm
Tools application
  • for cutting plastic and rubber profiles
  • wood
Gross weight984.7 g
EAN code5903755862372

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PROLINE,
*
86237
1 in TME stock
Net price for quantities from 1 pcs - 43.88 USDGross price for quantities from 1 pcs - 43.88 USD
Net price for quantities from 3 pcs - 39.63 USDGross price for quantities from 3 pcs - 39.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts