+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

98125

Trimmer line; L: 15m; polyamide; square; Size: 2.7mm


Manufacturer: PROLINE

Manufacturer part number:
98125
TME Symbol:
PRE-98125

Specification

Manufacturer
PROLINE
Type of garden accessories
trimmer line
Length
15m
Material
polyamide
Shape
square
Size
2.7mm
Gross weight129.37 g
EAN code5903755981257
See other products in this category: Garden Tools PROLINE,
*
98125
3 in TME stock
Net price for quantities from 1 pcs - 2.07 USDGross price for quantities from 1 pcs - 2.07 USD
Net price for quantities from 4 pcs - 1.95 USDGross price for quantities from 4 pcs - 1.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts