+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

98126

Trimmer line; L: 15m; polyamide; square; Size: 3mm


Manufacturer: PROLINE

Manufacturer part number:
98126
TME Symbol:
PRE-98126

Specification

Manufacturer
PROLINE
Type of garden accessories
trimmer line
Length
15m
Material
polyamide
Shape
square
Size
3mm
Gross weight138.02 g
EAN code5903755981264
See other products in this category: Garden Tools PROLINE,
*
98126
12 in TME stock
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 5 pcs - 2.75 USDGross price for quantities from 5 pcs - 2.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.