+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

98132

Trimmer line; L: 15m; polyamide; star; Size: 1.3mm


Manufacturer: PROLINE

Manufacturer part number:
98132
TME Symbol:
PRE-98132

Specification

Manufacturer
PROLINE
Type of garden accessories
trimmer line
Length
15m
Material
polyamide
Shape
star
Size
1.3mm
Gross weight34.22 g
EAN code5903755981325
See other products in this category: Garden Tools PROLINE,
*
98132
2 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 5 pcs - 0.95 USDGross price for quantities from 5 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts