+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

98133

Trimmer line; L: 15m; polyamide; star; Size: 2mm

Manufacturer: PROLINE

Manufacturer part number:
98133
TME Symbol:
PRE-98133

Specification

Manufacturer
PROLINE
Type of garden accessories
trimmer line
Length
15m
Material
polyamide
Shape
star
Size
2mm
Gross weight49.43 g
EAN code5903755981332
See other products in this category: Garden Tools PROLINE,
*
98133
6 in TME stock
Net price for quantities from 1 pcs - 1.61 USDGross price for quantities from 1 pcs - 1.61 USD
Net price for quantities from 3 pcs - 1.50 USDGross price for quantities from 3 pcs - 1.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.