+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

98156

Trimmer line; L: 15m; polyamide; strengthened construction

Manufacturer: PROLINE

Manufacturer part number:
98156
TME Symbol:
PRE-98156

Specification

Manufacturer
PROLINE
Type of garden accessories
trimmer line
Length
15m
Material
polyamide
Version
strengthened construction
Shape
square
Size
3mm
Gross weight157.3 g
EAN code5903755981561
See other products in this category: Garden Tools PROLINE,
*
98156
5 in TME stock
Net price for quantities from 1 pcs - 4.20 USDGross price for quantities from 1 pcs - 4.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts