+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

98164

Head; grass trimmer; M10x1,25; 1.5÷3mm; automatic

Manufacturer: PROLINE

Manufacturer part number:
98164
TME Symbol:
PRE-98164

Specification

Manufacturer
PROLINE
Type of garden accessories
head
Application
grass trimmer
Thread
M10x1,25
Core diameter
1.5...3mm
Version
automatic
Kit contents
trimmer line
Tools features
strengthened construction
Gross weight456 g
EAN code5903755981646
See other products in this category: Garden Tools PROLINE,
*
98164
0 in TME stock
Net price for quantities from 1 pcs - 4.67 USDGross price for quantities from 1 pcs - 4.67 USD
Net price for quantities from 3 pcs - 4.50 USDGross price for quantities from 3 pcs - 4.50 USD
No. of pieces (Multiplicity: 1)