+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

98165

Head; grass trimmer; M10x1,25; 1.5÷2.4mm; automatic

Manufacturer: PROLINE

Manufacturer part number:
98165
TME Symbol:
PRE-98165

Specification

Manufacturer
PROLINE
Type of garden accessories
head
Application
grass trimmer
Thread
M10x1,25
Core diameter
1.5...2.4mm
Version
automatic
Kit contents
trimmer line
Tools features
strengthened construction
Gross weight543 g
EAN code5903755981653
See other products in this category: Garden Tools PROLINE,
*
98165
0 in TME stock
Net price for quantities from 1 pcs - 6.48 USDGross price for quantities from 1 pcs - 6.48 USD
Net price for quantities from 3 pcs - 6.25 USDGross price for quantities from 3 pcs - 6.25 USD
No. of pieces (Multiplicity: 1)