+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

98181

Chain; chainsaw; carbon steel; 14"

Manufacturer: PROLINE

Manufacturer part number:
98181
TME Symbol:
PRE-98181

Specification

Manufacturer
PROLINE
Type of garden accessories
chain
Application
chainsaw
Material
carbon steel
Length - inch
14"
Gross weight204 g
EAN code5903755981813
See other products in this category: Garden Tools PROLINE,
*
98181
0 in TME stock
Net price for quantities from 1 pcs - 5.89 USDGross price for quantities from 1 pcs - 5.89 USD
Net price for quantities from 3 pcs - 5.68 USDGross price for quantities from 3 pcs - 5.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.